Login / Register to access your benefits
Recently searched

    KOA 1MΩ Metal Film Resistor 0.5W ±1% MFS1/2CCT52A1004F

    Bulk discount available

    Subtotal (1 bag of 50 units)**

    €17.95

    (exc. VAT)

    €22.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1550 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    50 - 200€0.359€17.95
    250 - 450€0.33€16.50
    500 - 950€0.298€14.90
    1000 - 1950€0.265€13.25
    2000 +€0.233€11.65

    **price indicative

    RS Stock No.:
    124-2914
    Mfr. Part No.:
    MFS1/2CCT52A1004F
    Manufacturer:
    KOA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KOA

    Resistance

    1MΩ

    Power Rating

    0.5W

    Tolerance

    ±1%

    Technology

    Metal Film

    Series

    MFS

    Maximum Operating Temperature

    +155°C

    Temperature Coefficient

    ±50ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links