Arcol Ohmite 10Ω Wire Wound Resistor 10W ±5% 20J10RE
- RS Stock No.:
- 124-9299
- Mfr. Part No.:
- 20J10RE
- Manufacturer:
- Arcol Ohmite
Bulk discount available
Subtotal (1 bag of 5 units)**
€14.20
(exc. VAT)
€17.45
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 - 45 | €2.84 | €14.20 |
50 - 95 | €2.64 | €13.20 |
100 - 245 | €2.47 | €12.35 |
250 - 495 | €2.358 | €11.79 |
500 + | €2.13 | €10.65 |
**price indicative
- RS Stock No.:
- 124-9299
- Mfr. Part No.:
- 20J10RE
- Manufacturer:
- Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Arcol Ohmite | |
Resistance | 10Ω | |
Power Rating | 10W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | 20 | |
Maximum Operating Temperature | +350°C | |
Temperature Coefficient | ±30ppm/°C | |
Minimum Operating Temperature | +25°C | |
Select all | ||
---|---|---|
Manufacturer Arcol Ohmite | ||
Resistance 10Ω | ||
Power Rating 10W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series 20 | ||
Maximum Operating Temperature +350°C | ||
Temperature Coefficient ±30ppm/°C | ||
Minimum Operating Temperature +25°C | ||
Related links
- Arcol Ohmite 30kΩ Wire Wound Resistor 10W ±5% 20J30KE
- Arcol Ohmite 50kΩ Wire Wound Resistor 10W ±5% 20J50KE
- Arcol Ohmite 1kΩ Wire Wound Resistor 10W ±5% 20J1K0E
- Arcol Ohmite 2kΩ Wire Wound Resistor 10W ±5% 20J2K0E
- Arcol Ohmite 25Ω Wire Wound Resistor 10W ±5% 20J25RE
- Arcol Ohmite 500mΩ Wire Wound Resistor 10W ±5% 20JR50E
- Arcol Ohmite 20Ω Wire Wound Resistor 10W ±5% 20J20RE
- Arcol Ohmite 30Ω Wire Wound Resistor 10W ±5% 20J30RE