- RS Stock No.:
- 124-9308
- Mfr. Part No.:
- 20J50KE
- Manufacturer:
- Arcol Ohmite
40 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 5)
€4.162
(exc. VAT)
€5.119
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 20 | €4.162 | €20.81 |
25 - 95 | €3.496 | €17.48 |
100 - 245 | €2.756 | €13.78 |
250 - 495 | €2.38 | €11.90 |
500 + | €2.268 | €11.34 |
*price indicative |
- RS Stock No.:
- 124-9308
- Mfr. Part No.:
- 20J50KE
- Manufacturer:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite 20 Series Wirewound Axial Resistors
20 Series axial resistors from Ohmite are constructed from a ceramic core with a conformal lead free vitreous enamel coating. The rugged vitreous enamel coating is lead free, flame resistant and able to withstand temperature cycling and high humididty environments. Ohmite 20 Series axial resistors are an economical and durable solution. These axial reistors feature the same electrical attributes of the more expensive 90 Series from Ohmite.
Features
All-welded construction
High reliability
Durable construction ensures reliability
High reliability
Durable construction ensures reliability
Product Application Information
These axial resistors are ideal for applications that require the highest level of accuracy. Suitable applications idea for inudstiral, communication and completer appliations where relaibilty, cost and quality are vital.
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 50kΩ |
Power Rating | 10W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | 20 |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±30ppm/°C |
Minimum Operating Temperature | +25°C |
- RS Stock No.:
- 124-9308
- Mfr. Part No.:
- 20J50KE
- Manufacturer:
- Arcol Ohmite