Login / Register to access your benefits
Recently searched

    TE Connectivity 1.8kΩ Carbon Film Resistor 0.25W ±5% CFR16J1K8

    Subtotal (1 box of 5000 units)**

    €40.00

    (exc. VAT)

    €50.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    80000 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    5000 +€0.008€40.00

    **price indicative

    RS Stock No.:
    161-5523
    Mfr. Part No.:
    CFR16J1K8
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    1.8kΩ

    Power Rating

    0.25W

    Tolerance

    ±5%

    Technology

    Carbon Film

    Series

    CFR16

    Maximum Operating Temperature

    +155°C

    Temperature Coefficient

    -1200 → 0ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links