Bourns 4.7Ω Metal Film Resistor 30W ±5% PWR221T-30-4R70J
- RS Stock No.:
- 161-7124
- Mfr. Part No.:
- PWR221T-30-4R70J
- Manufacturer:
- Bourns
Price Each (In a Tube of 50)
€2.381
(exc. VAT)
€2.929
(inc. VAT)
300 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
50 + | €2.381 | €119.05 |
**price indicative
- RS Stock No.:
- 161-7124
- Mfr. Part No.:
- PWR221T-30-4R70J
- Manufacturer:
- Bourns
Related links
- Bourns 4.7Ω Thick Film Resistor 30W ±5% PWR221T-30-4R70J
- Bourns 10Ω Metal Film Resistor 30W ±5% PWR221T-30-10R0J
- Bourns 15Ω Metal Film Resistor 30W ±5% PWR221T-30-15R0J
- Bourns 10Ω Thick Film Resistor 30W ±5% PWR221T-30-10R0J
- Bourns 15Ω Thick Film Resistor 30W ±5% PWR221T-30-15R0J
- Bourns Power Film Resistor 30W 1% PWR221T-30-1R00F
- Caddock 20mΩ Power Film Resistor 30W ±5% MP930-0.020-5%
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3