Bourns 4.7Ω Thick Film Resistor 30W ±5% PWR221T-30-4R70J
- RS Stock No.:
- 904-7935
- Mfr. Part No.:
- PWR221T-30-4R70J
- Manufacturer:
- Bourns
Price Each
€2.38
(exc. VAT)
€2.93
(inc. VAT)
300 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.38 |
- RS Stock No.:
- 904-7935
- Mfr. Part No.:
- PWR221T-30-4R70J
- Manufacturer:
- Bourns
Related links
- Bourns 4.7Ω Metal Film Resistor 30W ±5% PWR221T-30-4R70J
- Bourns 10Ω Thick Film Resistor 30W ±5% PWR221T-30-10R0J
- Bourns 10Ω Metal Film Resistor 30W ±5% PWR221T-30-10R0J
- Bourns 15Ω Metal Film Resistor 30W ±5% PWR221T-30-15R0J
- Bourns 15Ω Thick Film Resistor 30W ±5% PWR221T-30-15R0J
- Caddock 20mΩ Power Film Resistor 30W ±5% MP930-0.020-5%
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3