Vishay 22mΩ Thick Film Resistor 30W ±5% LTO030FR0220JTE3
- RS Stock No.:
- 162-2454
- Mfr. Part No.:
- LTO030FR0220JTE3
- Manufacturer:
- Vishay
Subtotal (1 tube of 50 units)**
€285.20
(exc. VAT)
€350.80
(inc. VAT)
207 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
50 + | €5.704 | €285.20 |
**price indicative
Related links
- Vishay 22mΩ Thick Film Resistor 30W ±5% LTO030FR0220JTE3
- Caddock 20mΩ Power Film Resistor 30W ±5% MP930-0.020-5%
- Bourns 10Ω Metal Film Resistor 30W ±5% PWR221T-30-10R0J
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Bourns 4.7Ω Metal Film Resistor 30W ±5% PWR221T-30-4R70J
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3
- Vishay 1kΩ Thick Film Resistor 30W ±5% LTO030F10000JTE3
- Bourns 10Ω Thick Film Resistor 30W ±5% PWR221T-30-10R0J