TE Connectivity 4.7Ω Wire Wound Resistor 5W ±5% SQMW54R7J
- RS Stock No.:
- 163-9077
- Mfr. Part No.:
- SQMW54R7J
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 500 units)**
€147.00
(exc. VAT)
€181.00
(inc. VAT)
500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
500 - 500 | €0.294 | €147.00 |
1000 - 1500 | €0.273 | €136.50 |
2000 + | €0.247 | €123.50 |
**price indicative
- RS Stock No.:
- 163-9077
- Mfr. Part No.:
- SQMW54R7J
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 4.7Ω | |
Power Rating | 5W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | SQM5 | |
Maximum Operating Temperature | +250°C | |
Temperature Coefficient | ±300ppm/°C | |
Lead Pitch | 5mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 4.7Ω | ||
Power Rating 5W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series SQM5 | ||
Maximum Operating Temperature +250°C | ||
Temperature Coefficient ±300ppm/°C | ||
Lead Pitch 5mm | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity 4.7Ω Wire Wound Resistor 5W ±5% SQMW54R7J
- Vishay 8.2kΩ Wire Wound Resistor 5W ±5% AC05000008201JAC00
- Vishay 470Ω Wire Wound Resistor 5W ±5% AC05000004700JAC00
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- TE Connectivity 10kΩ Wire Wound Resistor 5W ±5% SBCHE510KJ
- Vishay 47Ω Wire Wound Resistor 5W ±5% AC050000B4709J6BCS
- TE Connectivity 470Ω Wire Wound Resistor 5W ±5% EP5WS470RJ
- Bourns 10Ω Wire Wound Resistor 5W ±5% FW50A10R0JA