TE Connectivity 100 Ω Thin Film Fusible Resistor 0.25 W 5 %

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
164-1715
Mfr. Part No.:
FRN25J100R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Fusible Resistor

Resistance

100Ω

Resistor Type

Fusible

Power Rating

0.25W

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Technology

Thin Film

Series

FRN25

Automotive Standard

No

Package/Case

4000

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

2.3mm

Standards/Approvals

No

Diameter

2.3mm

Length

6.3mm

Temperature Coefficient

±350 ppm/°C

Lead Diameter

540μm

TE Connectivity FRN25 Series 0.25W Fusible Flame-proof Resistors


The FRN series of flame-proof fusible resistors are a superior quality resistor with excellent fusing characteristics for overload conditions. Flame-proof during fusing, the FRN series are Ideal for use in safety-critical and circuit protection applications. These resistors fuse in less than 60 seconds at 16 times rated power.

The resistive element in the FRN series comprises of a resistive film sputtered onto a ceramic element. Metal end caps are force fitted to the element prior to spiralling. Tinned copper lead wires are welded to the end caps and the components are then coated with four layers of a flame-proof cement. All resistors are tested for Value and tolerance. The technology allows the manufacture of fusible characteristics.

• 0.25W Power Rated @ 70°C

• ±5% Resistance tolerance

• ±350ppm/°C Temperature Coefficient

• Fuse in less than 60 seconds

• Fuse at 16 times rated power

• 1000MΩ Insulating resistance

• Flame-proof during fusing

• Ideal for safety-critical and circuit protection applications

Fusible, Axial


The FRN series of fusible resistors will function as normal resistors under specified operating conditions. Under overload conditions, they will act as a fuse and blow open circuit. The special coating ensures that they are flameproof during operation. They are therefore Ideal for use in safety critical and circuit protection applications where non-flammable fusing is required.

Note

This range of fusible resistors will fuse in less than 60 seconds at 16 times rated load.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy