TE Connectivity 100 Ω Thin Film Fusible Resistor 0.25 W 5 % FRN25J100R
- RS Stock No.:
- 267-1626
- Mfr. Part No.:
- FRN25J100R
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-1626
- Mfr. Part No.:
- FRN25J100R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Fusible Resistor | |
| Resistance | 100Ω | |
| Resistor Type | Fusible | |
| Power Rating | 0.25W | |
| Packaging | Ammo Pack | |
| Tolerance ± | 5% | |
| Axial/Radial | Axial | |
| Technology | Thin Film | |
| Series | FRN25 | |
| Automotive Standard | No | |
| Package/Case | 4000 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Diameter | 2.3mm | |
| Length | 6.3mm | |
| Width | 2.3mm | |
| Temperature Coefficient | ±350 ppm/°C | |
| Lead Diameter | 540μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Fusible Resistor | ||
Resistance 100Ω | ||
Resistor Type Fusible | ||
Power Rating 0.25W | ||
Packaging Ammo Pack | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Technology Thin Film | ||
Series FRN25 | ||
Automotive Standard No | ||
Package/Case 4000 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Diameter 2.3mm | ||
Length 6.3mm | ||
Width 2.3mm | ||
Temperature Coefficient ±350 ppm/°C | ||
Lead Diameter 540μm | ||
- COO (Country of Origin):
- TH
TE Connectivity FRN25 Series 0.25W Fusible Flame-proof Resistors
The FRN series of flame-proof fusible resistors are a superior quality resistor with excellent fusing characteristics for overload conditions. Flame-proof during fusing, the FRN series are Ideal for use in safety-critical and circuit protection applications. These resistors fuse in less than 60 seconds at 16 times rated power.
The resistive element in the FRN series comprises of a resistive film sputtered onto a ceramic element. Metal end caps are force fitted to the element prior to spiralling. Tinned copper lead wires are welded to the end caps and the components are then coated with four layers of a flame-proof cement. All resistors are tested for Value and tolerance. The technology allows the manufacture of fusible characteristics.
• 0.25W Power Rated @ 70°C
• ±5% Resistance tolerance
• ±350ppm/°C Temperature Coefficient
• Fuse in less than 60 seconds
• Fuse at 16 times rated power
• 1000MΩ Insulating resistance
• Flame-proof during fusing
• Ideal for safety-critical and circuit protection applications
Fusible, Axial
The FRN series of fusible resistors will function as normal resistors under specified operating conditions. Under overload conditions, they will act as a fuse and blow open circuit. The special coating ensures that they are flameproof during operation. They are therefore Ideal for use in safety critical and circuit protection applications where non-flammable fusing is required.
Note
This range of fusible resistors will fuse in less than 60 seconds at 16 times rated load.
Related links
- TE Connectivity 100 Ω Thin Film Fusible Resistor 0.25 W 5 %
- TE Connectivity 4.7 Ω Metal Film Fusible Resistor 0.25 W 5 %
- TE Connectivity 4.7 Ω Metal Film Fusible Resistor 0.25 W 5 % FRN25J4R7
- TE Connectivity 1 kΩ Thin Film Fusible Resistor 0.25 W 5 % FRN25J1K0
- TE Connectivity 47 Ω Thin Film Fusible Resistor 0.25 W 5 %
- TE Connectivity 470 mΩ Thin Film Fusible Resistor 0.25 W 5 %
- TE Connectivity 1 Ω Thin Film Fusible Resistor 0.25 W 5 %
- TE Connectivity 220 mΩ Thin Film Fusible Resistor 0.25 W 5 %
