Caddock 10 Ω Power Film Resistor 20 W 1 % MP820-10R

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.02

(exc. VAT)

€11.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 07 January 2027
  • Plus 100 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.02
10 - 24€8.40
25 - 49€7.85
50 - 99€7.30
100 +€6.68

*price indicative

RS Stock No.:
166-4087
Mfr. Part No.:
MP820-10R
Manufacturer:
Caddock
Find similar products by selecting one or more attributes.
Select all

Brand

Caddock

Product Type

Resistor

Resistance

10Ω

Power Rating

20W

Resistor Type

Power Film

Tolerance ±

1%

Voltage

300V

Technology

Power Film

Series

MP820

Automotive Standard

No

Package/Case

TO-220

Minimum Operating Temperature

-55°C

Lead Pitch Radial

5.08mm

Maximum Operating Temperature

175°C

Length

10.16mm

Standards/Approvals

No

Width

4.45mm

Height

14.73mm

Temperature Coefficient

-20 → 50 ppm/°C

RoHS Status: Exempt

COO (Country of Origin):
US

Caddock MP800 Series Film Resistors 20 W


Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.

Features & Benefits:


Power film resistors in TO-220 enclosure.

Non inductive.

Can accommodate a heat sink.

These types of components are very useful at high frequencies up to 500 MHz.

Electrically insulated enclosure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy