RS PRO 500 mΩ Thick Film Resistor 2.5 W 5 %

Bulk discount available

Subtotal (1 pack of 5 units)*

€18.34

(exc. VAT)

€22.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20€3.668€18.34
25 - 45€3.562€17.81
50 - 120€3.476€17.38
125 - 245€3.386€16.93
250 +€3.298€16.49

*price indicative

RS Stock No.:
175-4064
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

500mΩ

Resistor Type

High Voltage Radial

Power Rating

2.5W

Tolerance ±

5%

Axial/Radial

Radial

Voltage

10kV

Technology

Thick Film

Series

RSHVS

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

22.86in

Maximum Operating Temperature

180°C

Standards/Approvals

RoHS

Width

0.7mm

Height

6.35mm

Length

25.4mm

Temperature Coefficient

25 ppm/°C

Lead Diameter

8.13mm

RSHVS series resistors are designed and manufactured to offer stable performance across a wide range of resistance values. This thick film series of high voltage resistors contains ratings up to 20KVin a radial-leaded package. The flat design enables a non-inductive performance and low resistor noise. These components are coated in a high-dielectric silicone protective coating.

Related links