KOA 1.5kΩ Ceramic Resistor 2W ±10% PCF2C152K
- RS Stock No.:
- 178-6301
- Mfr. Part No.:
- PCF2C152K
- Manufacturer:
- KOA
Price Each (In a Bag of 500)**
€0.456
(exc. VAT)
€0.561
(inc. VAT)
Temporarily out of stock - back order for despatch 03-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
500 + | €0.456 | €228.00 |
**price indicative
Related links
- KOA 1.5kΩ Ceramic Resistor 2W ±10% PCF2C152K
- Arcol Ohmite 150Ω Silicone Ceramic Resistor 2W ±10% OY151KE
- Arcol Ohmite 22Ω Silicone Ceramic Resistor 2W ±10% OY220KE
- Ohmite 330kΩ Silicone Ceramic Resistor 2W ±10% OY334KE
- Arcol Ohmite 10kΩ Silicone Ceramic Resistor 2W ±10% OY103KE
- Arcol Ohmite 220Ω Silicone Ceramic Resistor 2W ±10% OY221KE
- Arcol Ohmite 470Ω Silicone Ceramic Resistor 2W ±10% OY471KE
- Arcol Ohmite 100kΩ Silicone Ceramic Resistor 2W ±10% OY104KE