KOA 1.5kΩ Ceramic Resistor 2W ±10% PCF2C152K
- RS Stock No.:
- 178-6580
- Mfr. Part No.:
- PCF2C152K
- Manufacturer:
- KOA
Bulk discount available
Price Each (In a Pack of 20)**
€1.049
(exc. VAT)
€1.29
(inc. VAT)
Temporarily out of stock - back order for despatch 03-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 - 80 | €1.049 | €20.98 |
100 - 180 | €0.945 | €18.90 |
200 + | €0.875 | €17.50 |
**price indicative
Related links
- KOA 1.5kΩ Ceramic Resistor 2W ±10% PCF2C152K
- Arcol Ohmite 150Ω Silicone Ceramic Resistor 2W ±10% OY151KE
- Arcol Ohmite 22Ω Silicone Ceramic Resistor 2W ±10% OY220KE
- Ohmite 330kΩ Silicone Ceramic Resistor 2W ±10% OY334KE
- Arcol Ohmite 10kΩ Silicone Ceramic Resistor 2W ±10% OY103KE
- Arcol Ohmite 220Ω Silicone Ceramic Resistor 2W ±10% OY221KE
- Arcol Ohmite 470Ω Silicone Ceramic Resistor 2W ±10% OY471KE
- Arcol Ohmite 100kΩ Silicone Ceramic Resistor 2W ±10% OY104KE