KOA 10kΩ Ceramic Resistor 2W ±10% PCF2C103K
- RS Stock No.:
- 178-6306
- Mfr. Part No.:
- PCF2C103K
- Manufacturer:
- KOA
Price Each (In a Bag of 500)**
€0.551
(exc. VAT)
€0.678
(inc. VAT)
Temporarily out of stock - back order for despatch 27-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
500 + | €0.551 | €275.50 |
**price indicative
Related links
- KOA 10kΩ Ceramic Resistor 2W ±10% PCF2C103K
- Arcol Ohmite 4.7kΩ Silicone Ceramic Resistor 2W ±10% OY472KE
- KOA 47kΩ Ceramic Resistor 2W ±10% PCF2C473K
- KOA 68kΩ Ceramic Resistor 2W ±10% PCF2C683K
- KOA 100kΩ Ceramic Resistor 2W ±10% PCF2C104K
- Arcol Ohmite 150Ω Silicone Ceramic Resistor 2W ±10% OY151KE
- Arcol Ohmite 22Ω Silicone Ceramic Resistor 2W ±10% OY220KE
- Ohmite 330kΩ Silicone Ceramic Resistor 2W ±10% OY334KE