- RS Stock No.:
- 178-6577
- Mfr. Part No.:
- PCF2C683K
- Manufacturer:
- KOA
160 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€1.058
(exc. VAT)
€1.301
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | €1.058 | €21.16 |
100 - 180 | €0.953 | €19.06 |
200 + | €0.882 | €17.64 |
*price indicative |
- RS Stock No.:
- 178-6577
- Mfr. Part No.:
- PCF2C683K
- Manufacturer:
- KOA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
KOA original bulk ceramic resistors
Coated with flameproof material
Excellent in anti-pulse characteristics
Non-inductive resistors
Products with lead-free terminations
Higher reliability against disconnection compared to wirewound resistors and film resistors
Coated with flameproof material
Excellent in anti-pulse characteristics
Non-inductive resistors
Products with lead-free terminations
Higher reliability against disconnection compared to wirewound resistors and film resistors
Specifications
Attribute | Value |
---|---|
Resistance | 68kΩ |
Power Rating | 2W |
Composition | Ceramic |
Tolerance | ±10% |
Axial/Radial | Axial |
Technology | Ceramic |
Series | PCF |
Temperature Coefficient | -900 → -1900ppm/K |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -40°C |