TE Connectivity 4.3kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ4K3
- RS Stock No.:
- 187-0372
- Mfr. Part No.:
- ROX05SJ4K3
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5000 units)**
€95.00
(exc. VAT)
€115.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
5000 + | €0.019 | €95.00 |
**price indicative
- RS Stock No.:
- 187-0372
- Mfr. Part No.:
- ROX05SJ4K3
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 4.3kΩ | |
Power Rating | 0.5W | |
Composition | Ceramic | |
Tolerance | ±5% | |
Axial/Radial | Axial | |
Technology | Metal Oxide | |
Series | ROX | |
Temperature Coefficient | ±350ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 4.3kΩ | ||
Power Rating 0.5W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX | ||
Temperature Coefficient ±350ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity 4.3kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ4K3
- TE Connectivity 2.2Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ2R2
- TE Connectivity 22kΩ Metal Oxide Resistor 0.5W ±5% ROX05SJ22K
- TE Connectivity 3.6Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ3R6
- TE Connectivity 3.3Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ3R3
- TE Connectivity 1Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ1R0
- TE Connectivity 2Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ2R0
- TE Connectivity 22Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ22R