Yageo 5.1MΩ Metal Film Resistor 1W 1% HHV1WSFT-52-5M1
- RS Stock No.:
- 199-5054
- Mfr. Part No.:
- HHV1WSFT-52-5M1
- Manufacturer:
- Yageo
Bulk discount available
Price Each (On a Tape of 10)
€0.168
(exc. VAT)
€0.207
(inc. VAT)
260 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | €0.168 | €1.68 |
100 - 240 | €0.157 | €1.57 |
250 - 490 | €0.145 | €1.45 |
500 - 990 | €0.133 | €1.33 |
1000 + | €0.119 | €1.19 |
**price indicative
- RS Stock No.:
- 199-5054
- Mfr. Part No.:
- HHV1WSFT-52-5M1
- Manufacturer:
- Yageo
Related links
- Yageo 5.1MΩ Metal Film Resistor 1W 1% HHV1WSFT-52-5M1
- Yageo 2MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-2M
- Yageo 2 MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-2M
- Yageo 4.7 MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-4M7
- Vishay 100kΩ Metal Film Resistor 1W ±1% CCF60100KFKE36
- Vishay 1kΩ Metal Film Resistor 1W ±1% CPF11K0000FKE14
- Vishay 1Ω Metal Film Resistor 1W ±1% CPF11R0000FKE14
- Vishay Thin Film Resistor 1W ±1% MBE04140C1008FC100