Yageo 4.7 MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-4M7
- RS Stock No.:
- 199-5057
- Mfr. Part No.:
- HHV1WSFT-73-4M7
- Manufacturer:
- Yageo
Price Each (In a Box of 1000)**
€0.086
(exc. VAT)
€0.106
(inc. VAT)
Temporarily out of stock - back order for despatch 08-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1000 + | €0.086 | €86.00 |
**price indicative
Related links
- Yageo 2MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-2M
- Yageo 2 MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-2M
- Yageo 5.1MΩ Metal Film Resistor 1W 1% HHV1WSFT-52-5M1
- Vishay 100kΩ Metal Film Resistor 1W ±1% CCF60100KFKE36
- Vishay 1kΩ Metal Film Resistor 1W ±1% CPF11K0000FKE14
- Vishay 1kΩ Metal Film Resistor 1W ±1% CCF601K00FKE36
- Vishay 1Ω Metal Film Resistor 1W ±1% CPF11R0000FKE14
- Arcol Ohmite 5MΩ Thick Film Resistor 1W ±1% SM102035004FE