Vishay 20kΩ High Power Wire Wound Resistor 7W ±5% G24071932002JIC000
- RS Stock No.:
- 243-7600
- Mfr. Part No.:
- G24071932002JIC000
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 unit)*
€3.70
(exc. VAT)
€4.55
(inc. VAT)
In Stock
- 441 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.70 |
| 10 - 49 | €3.30 |
| 50 - 99 | €2.53 |
| 100 - 249 | €2.30 |
| 250 + | €1.98 |
*price indicative
- RS Stock No.:
- 243-7600
- Mfr. Part No.:
- G24071932002JIC000
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 20kΩ | |
| Power Rating | 7W | |
| Composition | Wirewound | |
| Tolerance | ±5% | |
| Axial/Radial | Axial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 20kΩ | ||
Power Rating 7W | ||
Composition Wirewound | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
- COO (Country of Origin):
- CZ
The Vishay G200 series axial vitreous leaded wire wound resistors are with completely welded construction and is the perfect choice for high continuous power dissipation up to 17 W. The components of this series are well suited for harsh environments and exhibit a long lifetime. With their high pulse power capability, they are the ideal choice for inrush limiters. Typical applications include but are not limited to power supplies, voltage dividers, AC filters, and snubber resistors.
High power dissipation in a small design
Excellent pulse load capability
Completely welded construction
Vitreous coating
Non-flammable and enhanced humidity protection
Excellent pulse load capability
Completely welded construction
Vitreous coating
Non-flammable and enhanced humidity protection
Related links
- Vishay 20kΩ High Power Wire Wound Resistor 7W ±5% G24071932002JIC000
- Vishay 3.9Ω High Power Wire Wound Resistor 7W ±5% G24071933908JIC000
- Vishay 680Ω High Power Wire Wound Resistor 7W ±5% G24071936800JIC000
- Vishay 150Ω High Power Wire Wound Resistor 7W ±5% G24071931500JIC000
- Vishay 3.9kΩ High Power Wire Wound Resistor 7W ±5% G24071933901JIC000
- Vishay 180mΩ High Power Wire Wound Resistor 7W ±5% G24071931807JIC000
- Vishay 150mΩ High Power Wire Wound Resistor 7W ±5% G24071931507JIC000
- Vishay 300Ω High Power Wire Wound Resistor 7W ±5% G24071933000JIC000
