Vishay 3.9 Ω Wirewound High Power Wirewound Resistor 7 W 5 % G24071933908JIC000

Bulk discount available

Subtotal (1 unit)*

€1.73

(exc. VAT)

€2.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 425 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€1.73
10 - 49€1.57
50 - 99€1.14
100 - 249€0.89
250 +€0.67

*price indicative

Packaging Options:
RS Stock No.:
243-7624
Mfr. Part No.:
G24071933908JIC000
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

3.9Ω

Product Type

High Power Wirewound Resistor

Power Rating

7W

Resistor Type

Power

Packaging

Tape & Reel

Tolerance ±

5%

Voltage

350 V

Axial/Radial

Axial

Technology

Wirewound

Series

G200

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

350°C

Diameter

8.5 mm

Length

20.5mm

Standards/Approvals

IEC 60286-1, EN

Temperature Coefficient

100 to 180 ppm/K

COO (Country of Origin):
CZ
The Vishay G200 series axial vitreous leaded wire wound resistors are with completely welded construction and is the perfect choice for high continuous power dissipation up to 17 W. The components of this series are well suited for harsh environments and exhibit a long lifetime. With their high pulse power capability, they are the ideal choice for inrush limiters. Typical applications include but are not limited to power supplies, voltage dividers, AC filters, and snubber resistors.

High power dissipation in a small design

Excellent pulse load capability

Completely welded construction

Vitreous coating

Non-flammable and enhanced humidity protection

Related links