TE Connectivity 10kΩ Thick Film Resistor 1W ±1% HB110KFZRE
- RS Stock No.:
- 296-0500
- Mfr. Part No.:
- HB110KFZRE
- Manufacturer:
- TE Connectivity
Bulk discount available
Price Each**
€9.52
(exc. VAT)
€11.71
(inc. VAT)
26 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €9.52 |
10 - 24 | €8.85 |
25 - 49 | €8.10 |
50 - 99 | €7.24 |
100 + | €6.57 |
**price indicative
- RS Stock No.:
- 296-0500
- Mfr. Part No.:
- HB110KFZRE
- Manufacturer:
- TE Connectivity
Related links
- TE Connectivity 10kΩ Thick Film Resistor 1W ±1% HB110KFZRE
- Vishay 1kΩ Metal Film Resistor 1W ±1% CPF11K0000FKE14
- Arcol Ohmite 5MΩ Thick Film Resistor 1W ±1% SM102035004FE
- Arcol Ohmite 200MΩ Thick Film Resistor 1W ±1% SM102032006FE
- TE Connectivity 1MΩ Thick Film Resistor 1W ±1% HB11M0FZRE
- Vishay 100kΩ Metal Film Resistor 1W ±1% CCF60100KFKE36
- Vishay 1kΩ Metal Film Resistor 1W ±1% CCF601K00FKE36
- Yageo 2MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-2M