TE Connectivity 1MΩ Thick Film Resistor 1W ±1% HB11M0FZRE
- RS Stock No.:
- 136-1713
- Mfr. Part No.:
- HB11M0FZRE
- Manufacturer:
- TE Connectivity
Price Each (In a Box of 500)**
€5.066
(exc. VAT)
€6.231
(inc. VAT)
Temporarily out of stock - back order for despatch 24-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
500 + | €5.066 | €2,533.00 |
**price indicative
Related links
- Yageo 5.1MΩ Metal Film Resistor 1W 1% HHV1WSFT-52-5M1
- Yageo 2 MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-2M
- Yageo 4.7 MΩ Metal Film Resistor 1W 1% HHV1WSFT-73-4M7
- Vishay 1Ω Metal Film Resistor 1W ±1% CPF11R0000FKE14
- Arcol Ohmite 5MΩ Thick Film Resistor 1W ±1% SM102035004FE
- Arcol Ohmite 200MΩ Thick Film Resistor 1W ±1% SM102032006FE
- Arcol Ohmite 500MΩ Thick Film Resistor 1W ±1% SM102035006FE
- TE Connectivity 300kΩ Thick Film Resistor 1W ±1% HB1300KFZRE