TE Connectivity 20MΩ Thick Film Resistor 1W ±1% HB120MFZRE
- RS Stock No.:
- 296-0588
- Mfr. Part No.:
- HB120MFZRE
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)**
€9.22
(exc. VAT)
€11.34
(inc. VAT)
163 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €9.22 |
10 - 24 | €8.57 |
25 - 49 | €7.84 |
50 - 99 | €7.01 |
100 + | €6.36 |
**price indicative
- RS Stock No.:
- 296-0588
- Mfr. Part No.:
- HB120MFZRE
- Manufacturer:
- TE Connectivity
Related links
- TE Connectivity 20MΩ Thick Film Resistor 1W ±1% HB120MFZRE
- Vishay 1Ω Thin Film Resistor 1W ±1% MBE04140C1008FC100
- TE Connectivity 500MΩ Thick Film Resistor 1W ±1% HB1500MFZRE
- Vishay Melf Thin Film Resistor 1W 1% MMB02070C2009FB200
- Arcol Ohmite 5MΩ Thick Film Resistor 1W ±1% SM102035004FE
- Vishay 100kΩ Metal Film Resistor 1W ±1% CCF60100KFKE36
- Vishay 1Ω Metal Film Resistor 1W ±1% CPF11R0000FKE14
- Yageo 5.1MΩ Metal Film Resistor 1W 1% HHV1WSFT-52-5M1