Caddock 10kΩ Power Film Resistor 25W ±1% MP925-10.0K-1%
- RS Stock No.:
- 377-8295
- Mfr. Part No.:
- MP925-10.0K-1%
- Manufacturer:
- Caddock
Bulk discount available
Subtotal (1 unit)**
€5.28
(exc. VAT)
€6.49
(inc. VAT)
42 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 24 | €5.28 |
25 - 49 | €4.91 |
50 - 99 | €4.58 |
100 - 249 | €4.27 |
250 + | €3.91 |
**price indicative
Related links
- Caddock 50kΩ Power Film Resistor 25W ±1% MP925-50.0K-1%
- Caddock 20kΩ Power Film Resistor 25W ±1% MP925-20.0K-1%
- Caddock 100kΩ Power Film Resistor 25W ±1% MP925-100K-1%
- Caddock 5kΩ Power Film Resistor 25W ±1% MP925-5.00K1%
- Arcol 20kΩ Thick Film Resistor 25W ±1% AP826 20K F 50PPM
- Arcol 100kΩ Thick Film Resistor 25W ±1% AP826 100K F 50PPM
- Arcol 10kΩ Thick Film Resistor 25W ±1% AP826 10K F 50PPM
- Vishay 1.5Ω Wire Wound Resistor 25W ±1% RH0251R500FE02