- RS Stock No.:
- 409-6673
- Mfr. Part No.:
- MP820 50R 1%
- Manufacturer:
- Caddock
Temporarily out of stock - back order for despatch 01-08-2024, delivery within 2 working days
Added
Price Each
€7.96
(exc. VAT)
€9.79
(inc. VAT)
Units | Per unit |
1 - 9 | €7.96 |
10 - 24 | €7.41 |
25 - 49 | €6.91 |
50 - 99 | €6.44 |
100 + | €5.89 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 409-6673
- Mfr. Part No.:
- MP820 50R 1%
- Manufacturer:
- Caddock
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Caddock MP800 Series Film Resistors 20 W
Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.
Features & Benefits:
Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
Specifications
Attribute | Value |
---|---|
Resistance | 50Ω |
Power Rating | 20W |
Tolerance | ±1% |
Technology | Power Film |
Series | MP820 |
Package/Case | TO-220 |
Maximum Operating Temperature | +175°C |
Temperature Coefficient | -20 → +50ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |