Vishay 15Ω Thick Film Resistor 30W ±5% LTO030F15R00JTE3
- RS Stock No.:
- 532-8230
- Mfr. Part No.:
- LTO030F15R00JTE3
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 unit)**
€5.64
(exc. VAT)
€6.94
(inc. VAT)
125 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €5.64 |
5 - 9 | €3.55 |
10 - 24 | €2.99 |
25 - 49 | €2.82 |
50 + | €2.54 |
**price indicative
Related links
- Vishay 15Ω Thick Film Resistor 30W ±5% LTO030F15R00JTE3
- Caddock 20mΩ Power Film Resistor 30W ±5% MP930-0.020-5%
- Bourns 10Ω Metal Film Resistor 30W ±5% PWR221T-30-10R0J
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Bourns 4.7Ω Metal Film Resistor 30W ±5% PWR221T-30-4R70J
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3
- Vishay 1kΩ Thick Film Resistor 30W ±5% LTO030F10000JTE3
- Bourns 10Ω Thick Film Resistor 30W ±5% PWR221T-30-10R0J