Vishay 47Ω Thick Film Resistor 30W ±5% LTO030F47R00JTE3
- RS Stock No.:
- 532-8252
- Mfr. Part No.:
- LTO030F47R00JTE3
- Manufacturer:
- Vishay
Bulk discount available
Price Each
€6.33
(exc. VAT)
€7.79
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €6.33 |
5 - 9 | €5.89 |
10 - 24 | €5.70 |
25 - 49 | €5.38 |
50 + | €4.69 |
Related links
- Vishay 47Ω Thick Film Resistor 30W ±5% LTO030F47R00JTE3
- Caddock 20mΩ Power Film Resistor 30W ±5% MP930-0.020-5%
- Bourns 10Ω Metal Film Resistor 30W ±5% PWR221T-30-10R0J
- Bourns 15Ω Metal Film Resistor 30W ±5% PWR221T-30-15R0J
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Bourns 4.7Ω Metal Film Resistor 30W ±5% PWR221T-30-4R70J
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3
- Vishay 1kΩ Thick Film Resistor 30W ±5% LTO030F10000JTE3