Vishay 470kΩ Thin Film Resistor 0.4W ±1% MRS16000C4703FCT00
- RS Stock No.:
- 683-2850
- Mfr. Part No.:
- MRS16000C4703FCT00
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)**
€2.05
(exc. VAT)
€2.53
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Pack** |
---|---|---|
25 - 225 | €0.082 | €2.05 |
250 - 475 | €0.077 | €1.925 |
500 - 975 | €0.07 | €1.75 |
1000 - 1975 | €0.065 | €1.625 |
2000 + | €0.056 | €1.40 |
**price indicative
- RS Stock No.:
- 683-2850
- Mfr. Part No.:
- MRS16000C4703FCT00
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Resistance | 470kΩ | |
Power Rating | 0.4W | |
Tolerance | ±1% | |
Technology | Thin Film | |
Series | MRS16 | |
Temperature Coefficient | ±50ppm/°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Resistance 470kΩ | ||
Power Rating 0.4W | ||
Tolerance ±1% | ||
Technology Thin Film | ||
Series MRS16 | ||
Temperature Coefficient ±50ppm/°C | ||
Related links
- TE Connectivity 15MΩ Thick Film Resistor 0.4W ±1% HBA15MFZRE
- Vishay 1kΩ Thin Film Resistor 0.4W ±1% MBA02040C1001FC100
- Vishay 2.7kΩ Thin Film Resistor 0.4W ±1% MRS16000C2701FCT00
- Vishay 22Ω Thin Film Resistor 0.4W ±1% MRS16000C2209FCT00
- Vishay 18Ω Thin Film Resistor 0.4W ±1% MBA02040C1809FC100
- Vishay 36Ω Thin Film Resistor 0.4W ±1% MBA02040C3609FC100
- TE Connectivity 33MΩ Thick Film Resistor 0.4W ±1% HBA33MFZRE
- TE Connectivity 82MΩ Thick Film Resistor 0.4W ±1% HBA82MFZRE