- RS Stock No.:
- 707-8772
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each (In a Pack of 10)
€0.069
(exc. VAT)
€0.085
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 490 | €0.069 | €0.69 |
500 - 990 | €0.052 | €0.52 |
1000 - 2490 | €0.041 | €0.41 |
2500 - 4990 | €0.031 | €0.31 |
5000 + | €0.027 | €0.27 |
*price indicative |
- RS Stock No.:
- 707-8772
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carbon Film Resistors 1W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
Specifications
Attribute | Value |
---|---|
Resistance | 470kΩ |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | RS |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | -700 → 0ppm/°C |
Minimum Operating Temperature | -55°C |