- RS Stock No.:
- 739-7547
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5000)
€0.01
(exc. VAT)
€0.01
(inc. VAT)
Units | Per unit | Per Pack* |
5000 - 5000 | €0.01 | €50.00 |
10000 - 10000 | €0.009 | €45.00 |
15000 - 15000 | €0.008 | €40.00 |
20000 - 20000 | €0.007 | €35.00 |
25000 + | €0.007 | €35.00 |
*price indicative |
- RS Stock No.:
- 739-7547
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
Specifications
Attribute | Value |
---|---|
Resistance | 11kΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | RS |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | -500 → +350ppm/°C |
Minimum Operating Temperature | -55°C |