RS PRO 56 kΩ Carbon Film Resistor 2 W 5 %

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2000 units)*

€78.00

(exc. VAT)

€96.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2000 - 2000€0.039€78.00
4000 +€0.036€72.00

*price indicative

RS Stock No.:
740-0918
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Resistor

Resistance

56kΩ

Power Rating

2W

Resistor Type

Carbon

Packaging

Ammo Pack

Tolerance ±

5%

Voltage

500V

Axial/Radial

Axial

Technology

Carbon Film

Series

RS PRO

Automotive Standard

No

Package/Case

1145

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 115 and IEC 115-2

Diameter

4.5mm

Length

11.5mm

Temperature Coefficient

-500 → +350 ppm/°C

Lead Diameter

780μm

COO (Country of Origin):
TW

Carbon Film Resistors 2W - Full Bandolier


The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy