Vishay 47Ω Wire Wound Resistor 5W ±5% AC050000B4709J6BCS
- RS Stock No.:
- 855-8803
- Mfr. Part No.:
- AC050000B4709J6BCS
- Manufacturer:
- Vishay
25 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€1.172
(exc. VAT)
€1.442
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | €1.172 | €5.86 |
50 - 245 | €0.872 | €4.36 |
250 + | €0.754 | €3.77 |
*price indicative
- RS Stock No.:
- 855-8803
- Mfr. Part No.:
- AC050000B4709J6BCS
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
AC05…CS Series 5W, Axial
AC05...CS is designed to be used as fusible safety resistor and also as an in-rush current limiting resistor for the normal operation
High grade ceramic core
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating
Tinned Cu wire terminations
Special cement coating for immediate interruption without flame and explosion when mains voltage (230Vac) is applied
Non-flammable cement coating
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 5W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | AC05 |
Temperature Coefficient | ±200ppm/K |