Siemens 3RW5952-0SF05, Thyristor Module, 47 A 600 V

Subtotal (1 unit)*

€134.41

(exc. VAT)

€165.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€134.41

*price indicative

RS Stock No.:
161-501
Mfr. Part No.:
3RW5952-0SF05
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Rated Average On-State Current Irms

47A

Product Type

Thyristor Module

Mount Type

Screw

Series

3RW

Standards/Approvals

PRS, RoHS, URS, ABS, CE, UKCA, EAC, DNV, EMV

Automotive Standard

No

Peak On-State Voltage

600V

COO (Country of Origin):
CZ
The Siemens Power Semiconductor Module is engineered for high performance applications, providing optimal efficiency in demanding environments. With its robust design, it ensures reliability even under extreme conditions. This product is specifically tailored for use with soft starters, catering to a diverse range of industrial requirements. Its ability to operate at high voltages and currents demonstrates its capability to handle substantial loads while maintaining consistent performance. This semiconductor module is an ideal choice for those seeking durable and dependable power solutions.

Designed for high voltage applications, enhancing operational capacity

Offers superior load handling characteristics ensuring reliable performance

Built to withstand extreme ambient temperatures, providing flexibility in installations

Features comprehensive certifications for use in hazardous locations ensuring safety and compliance

Compatible with various soft starter models for added versatility

Backed by an extensive support network including manuals and service documentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy