Siemens 3RW5924-0ST05, Thyristor Module, 570 A 600 V
- RS Stock No.:
- 161-509
- Mfr. Part No.:
- 3RW5924-0ST05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€723.98
(exc. VAT)
€890.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €723.98 |
*price indicative
- RS Stock No.:
- 161-509
- Mfr. Part No.:
- 3RW5924-0ST05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thyristor Module | |
| Rated Average On-State Current Irms | 570A | |
| Mount Type | Screw | |
| Series | 3RW | |
| Standards/Approvals | ABS, EAC, RoHS, DNV, CE, PRS, URS, UKCA, EMV | |
| Automotive Standard | No | |
| Peak On-State Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thyristor Module | ||
Rated Average On-State Current Irms 570A | ||
Mount Type Screw | ||
Series 3RW | ||
Standards/Approvals ABS, EAC, RoHS, DNV, CE, PRS, URS, UKCA, EMV | ||
Automotive Standard No | ||
Peak On-State Voltage 600V | ||
- COO (Country of Origin):
- CZ
The Siemens Power Semiconductor Module is engineered for high performance applications, providing optimal efficiency in demanding environments. With its robust design, it ensures reliability even under extreme conditions. This product is specifically tailored for use with soft starters, catering to a diverse range of industrial requirements. Its ability to operate at high voltages and currents demonstrates its capability to handle substantial loads while maintaining consistent performance. This semiconductor module is an ideal choice for those seeking durable and dependable power solutions.
Designed for high voltage applications, enhancing operational capacity
Offers superior load handling characteristics ensuring reliable performance
Built to withstand extreme ambient temperatures, providing flexibility in installations
Features comprehensive certifications for use in hazardous locations ensuring safety and compliance
Compatible with various soft starter models for added versatility
Backed by an extensive support network including manuals and service documentation
