United Automation D45050, Thyristor 8 kA, 330 A 200 mA 1.5 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
628-615
Mfr. Part No.:
D45050
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

Thyristor

Rated Average On-State Current Irms

330A

Surge Current Rating

8kA

Maximum Gate Trigger Current Igt

200mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

IRK 330

Automotive Standard

No

Peak On-State Voltage

1.5V

RoHS Status: Exempt

COO (Country of Origin):
IN
The United Automation IRK series of Power Modules use power thyristors/ diodes in four basic configurations. The semiconductors are electrically isolated from the metal base, allowing common heatsinks and compact assemblies to be built. They can be interconnected to form single phase or three phase bridges or as AC switches when modules are connected in anti parallel. These modules are intended for general purpose applications such as battery chargers, welders and plating

equipment.

Electrically isolated base plate

Industrial standard package

High surge capability

Large creepage distances

Beryllium oxide substrate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy