United Automation A14117E, Adjustable Switching Regulator 2.5 kV 250 A, 17 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€82.87

(exc. VAT)

€101.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€82.87
5 +€81.22

*price indicative

RS Stock No.:
628-627
Mfr. Part No.:
A14117E
Manufacturer:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Rated Average On-State Current Irms

17A

Product Type

Adjustable Switching Regulator

Repetitive Peak Reverse Voltage VDRM

2.5kV

Surge Current Rating

250A

Maximum Operating Temperature

65°C

Length

65mm

Standards/Approvals

RoHS, CE, REACH, UKCA

Width

58mm

Series

QVR/S

Height

41mm

COO (Country of Origin):
GB
The United Automation Variable AC Regulator ensure stable power for your electrical systems with our Variable Phase Angle Regulators. Designed to regulate voltages and control power flow, these compact units are perfect for a variety of applications, including ovens, restaurants, and quartz lamps. With adjustable outputs and robust construction, they provide precise voltage control and can handle high inrush currents with ease. Optional features like on/off switches and adhesive labels make installation a breeze.

Single hole fixing for easy installation

Robust and compact design ensures durability

Equipped with a large triac for inrush protection

Suitable for both 230V and 110V single phase mains driven loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy