United Automation A407254-HV, Thyristor Power Controller 25 A, 12.5 A
- RS Stock No.:
- 628-649
- Mfr. Part No.:
- A407254-HV
- Manufacturer:
- United Automation
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€110.93
(exc. VAT)
€136.44
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €110.93 |
| 5 + | €108.72 |
*price indicative
- RS Stock No.:
- 628-649
- Mfr. Part No.:
- A407254-HV
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Rated Average On-State Current Irms | 12.5A | |
| Product Type | Thyristor Power Controller | |
| Surge Current Rating | 25A | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Width | 95mm | |
| Series | PR1-(DIN-F) | |
| Height | 75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Rated Average On-State Current Irms 12.5A | ||
Product Type Thyristor Power Controller | ||
Surge Current Rating 25A | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Width 95mm | ||
Series PR1-(DIN-F) | ||
Height 75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The United Automation PR1 range of thyristor stacks provides full seamless control of single phase resistive loads. These burst firing control stacks use fast pulse zero volts switching technology, to minimise flicker and eliminate RFI problems. The three models in this build include the smaller 1.5kW model and the 3kW and 6kW models in the larger enclosure. All have easy access to signal & power terminals for simple installation.
Signal control is by a DC signal
Incorporate an automatic reset over temperature protection trip
Integral semiconductor fuses and heatsink with all enclosed
Related links
- United Automation A407255-HV 25 A
- United Automation A407253-HV 6.3 A
- United Automation ALAS3I415-MYCNXX015X 30 A 30 A
- United Automation A418301, Thyristor Power Controller 75 A
- United Automation ALAS3I415-MYCNXX030X 30 A 30 A
- United Automation A407649, Thyristor Power Controller
- United Automation A437425 50 A
- United Automation A437426, Thyristor Power Controller
