WeEn Semiconductors Co., Ltd BT145-800R,127, Thyristor 800 V, 16 A 35 mA 330 A 1.5 V
- RS Stock No.:
- 103-7541
- Mfr. Part No.:
- BT145-800R,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Image representative of range
Subtotal (1 tube of 50 units)*
€68.70
(exc. VAT)
€84.50
(inc. VAT)
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.374 | €68.70 |
*price indicative
- RS Stock No.:
- 103-7541
- Mfr. Part No.:
- BT145-800R,127
- Manufacturer:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 16A | |
| Thyristor Type | SCR | |
| Package Type | TO-220 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 330A | |
| Mount Type | Through Hole | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 60mA | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 1mA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 16A | ||
Thyristor Type SCR | ||
Package Type TO-220 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 330A | ||
Mount Type Through Hole | ||
Maximum Gate Trigger Current Igt 35mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 60mA | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 1mA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.5V | ||
- COO (Country of Origin):
- CN
Phase Control Thyristors, WeEn Semiconductors
Thyristors - WeEn Semiconductors;A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).;Planar passivated Silicon Controlled Rectifier (SCR) in a SOT78 plastic package intended for use in applications requiring high bidirectional blocking voltage capability, high surge current capability and high thermal cycling performance.
Key Features
Thyristors - WeEn Semiconductors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Note
NXP is a trademark of NXP B.V.
Related links
- WeEn Semiconductors Co. Thyristor 800 V, 16 A 35 mA 330 A 1.5 V
- WeEn Semiconductors Co.127 7.5 A 15 mA 132 A 1.75 V
- WeEn Semiconductors Co.127 13 A 32 mA 220 A 1.75 V
- WeEn Semiconductors Co. Thyristor 800 V, 13 A 32 mA 220 A 1.75 V
- WeEn Semiconductors Co. Thyristor 800 V, 7.5 A 15 mA 132 A 1.75 V
- Littelfuse 2N6509TG 16 A 75 mA 250 A 1.8 V
- Littelfuse 2N6509G 16 A 30 mA 250 A 1.8 V
- Vishay 16 A 45 mA 350 A 1.25 V
