IXYS CLA100PD1200NA, Diode/Thyristor Module SCR 1.2 kV 1.62 kA, 100 A 80 mA SOT-227B 4-Pin
- RS Stock No.:
- 135-8208
- Mfr. Part No.:
- CLA100PD1200NA
- Manufacturer:
- IXYS
Subtotal (1 tube of 10 units)*
€352.20
(exc. VAT)
€433.20
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 + | €35.22 | €352.20 |
*price indicative
- RS Stock No.:
- 135-8208
- Mfr. Part No.:
- CLA100PD1200NA
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode/Thyristor Module SCR | |
| Rated Average On-State Current Irms | 100A | |
| Package Type | SOT-227B | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 1.62kA | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 80mA | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage Vgt | 1.6V | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 12.22mm | |
| Standards/Approvals | No | |
| Length | 38.23mm | |
| Width | 25.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode/Thyristor Module SCR | ||
Rated Average On-State Current Irms 100A | ||
Package Type SOT-227B | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 1.62kA | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 80mA | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage Vgt 1.6V | ||
Maximum Holding Current Ih 100mA | ||
Maximum Operating Temperature 125°C | ||
Height 12.22mm | ||
Standards/Approvals No | ||
Length 38.23mm | ||
Width 25.25mm | ||
Automotive Standard No | ||
CLAxxPD series Thyristor Modules
The IXYS CLAxxPD series phase leg modules contain a thyristor and series diode for use in half-wave AC power control and rectifier applications. The devices are housed in industry standard isolated base SOT227B packages.
• Isolated copper baseplate for good heat transfer
• Two-hole screw fixing
• M4 screw Terminal connections
• 3000Vac isolation rating
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
