IXYS MMO90-12io6, Dual Thyristor Module 1.2 kV 865 A, 50 A 200 mA SOT-227B 4-Pin
- RS Stock No.:
- 135-8231
- Mfr. Part No.:
- MMO90-12io6
- Manufacturer:
- IXYS
Subtotal (1 tube of 10 units)*
€303.60
(exc. VAT)
€373.40
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 + | €30.36 | €303.60 |
*price indicative
- RS Stock No.:
- 135-8231
- Mfr. Part No.:
- MMO90-12io6
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Dual Thyristor Module | |
| Rated Average On-State Current Irms | 50A | |
| Package Type | SOT-227B | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 865A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Pin Count | 4 | |
| Maximum Gate Trigger Voltage Vgt | 1.6V | |
| Maximum Holding Current Ih | 100mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 25.25mm | |
| Height | 12.22mm | |
| Length | 38.23mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Dual Thyristor Module | ||
Rated Average On-State Current Irms 50A | ||
Package Type SOT-227B | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 865A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 200mA | ||
Pin Count 4 | ||
Maximum Gate Trigger Voltage Vgt 1.6V | ||
Maximum Holding Current Ih 100mA | ||
Maximum Operating Temperature 125°C | ||
Width 25.25mm | ||
Height 12.22mm | ||
Length 38.23mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
MMO series AC Thyristor Modules
A range of AC power control thyristor modules from IXYS. The modules contain two back-to-back thyristors allowing full-wave AC power control. The devices housed in isolated base SOT227B packages and are available with average current ratings of up to 50A, with reverse voltage ratings of 1200V and 1600V.
• Industry standard outline
• Isolated copper baseplate for good heat transfer
• Two-hole screw fixing
• M4 screw Terminal connections
• 3000Vac isolation rating
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
