Infineon TT251N16KOFHPSA1, Thyristor Module 1.6 kV 9.1 kA, 250 A 200 mA 1.4 V 7-Pin

Get a bulk buy discount

Add 6 more to save 4%

View bulk pricing options

Subtotal (1 tray of 3 units)*

€497.88

(exc. VAT)

€612.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
3 - 3€165.96€497.88-
6 - 6€157.663€472.994%
9 +€151.273€453.828%

*price indicative

RS Stock No.:
145-9672
Mfr. Part No.:
TT251N16KOFHPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Rated Average On-State Current Irms

250A

Product Type

Thyristor Module

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

9.1kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

200mA

Pin Count

7

Maximum Holding Current Ih

300mA

Maximum Gate Trigger Voltage Vgt

2V

Maximum Operating Temperature

125°C

Width

50mm

Height

52mm

Series

TT251N

Length

92mm

Standards/Approvals

No

Automotive Standard

No

Repetitive Peak Off-State Current

50mA

Peak On-State Voltage

1.4V

COO (Country of Origin):
CN

Phase Control Thyristor Modules, Infineon


Infineon offer a broad range of PowerBLOCK Thyristor modules that have a (Silicon control rectifier) SCR/SCR Phase Control arrangement. The base plate incorporates a pressure contact technology and varies in size from 20mm, 34mm, 50mm and 60mm. The base is an isolated copper base plate and the thyristor module can be used in most phase control application such as low voltage soft starters and power supplies as well as electrical drives. The Infineon devices are supplied in a robust hermetically sealed Industrial modular assembly that offers some protection in high humidity environments.

Pressure contact technology

Easy to mount

Industrial standard package

Electrically insulated

Thyristors - Infineon


The Infineon Phase Control Thyristors (PCT) offer different types of thyristors such as the capsule version, thyristor module and the combination PowerBLOCK thyristor/ diode module. The thyristor module style comes with a stable pressure contact which uses an isolated copper base plate in a range of sizes up to 60mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy