IXYS MCC162-16IO1, Dual Thyristor Module 1.6 kV, 190 A 150 mA 6.4 kA 1.25 V

Subtotal (1 box of 6 units)*

€460.34

(exc. VAT)

€566.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 23 December 2026
  • Plus 180 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
6 +€76.723€460.34

*price indicative

RS Stock No.:
146-1693
Mfr. Part No.:
MCC162-16IO1
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Rated Average On-State Current Irms

190A

Product Type

Dual Thyristor Module

Thyristor Type

SCR

Package Type

Y4-M6

Repetitive Peak Reverse Voltage VDRM

1.6kV

Surge Current Rating

6.4kA

Mount Type

Panel

Maximum Gate Trigger Current Igt

150mA

Pin Count

7

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

2.5V

Maximum Holding Current Ih

200mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Automotive Standard

No

Peak On-State Voltage

1.25V

Repetitive Peak Off-State Current

10mA

MCC Series


Dual series thyristors

Thyristors - IXYS


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Approvals

UL recognised component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy