STMicroelectronics TN2540-800G-TR, Thyristor 800 V, 16 A 40 mA 314 A

Subtotal (1 reel of 1000 units)*

€1,221.00

(exc. VAT)

€1,502.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€1.221€1,221.00

*price indicative

RS Stock No.:
165-5329
Mfr. Part No.:
TN2540-800G-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Thyristor

Rated Average On-State Current Irms

16A

Thyristor Type

SCR

Package Type

TO-263

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

314A

Mount Type

Surface

Maximum Gate Trigger Current Igt

40mA

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

50mA

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

25 A SCRs

Automotive Standard

No

Repetitive Peak Off-State Current

5μA

COO (Country of Origin):
CN

Thyristors, STMicroelectronics


A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.

Thyristors - STMicroelectronics


STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy