STMicroelectronics TN1515-600B-TR, Thyristor 600 V, 9.5 A 15 mA 165 A
- RS Stock No.:
- 165-5573
- Mfr. Part No.:
- TN1515-600B-TR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€1,260.00
(exc. VAT)
€1,550.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.504 | €1,260.00 |
*price indicative
- RS Stock No.:
- 165-5573
- Mfr. Part No.:
- TN1515-600B-TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 9.5A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-252 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 165A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 15mA | |
| Pin Count | 3 | |
| Maximum Holding Current Ih | 40mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Operating Temperature | 125°C | |
| Series | 15 A SCR | |
| Standards/Approvals | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 9.5A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-252 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 165A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 15mA | ||
Pin Count 3 | ||
Maximum Holding Current Ih 40mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Operating Temperature 125°C | ||
Series 15 A SCR | ||
Standards/Approvals No | ||
Repetitive Peak Off-State Current 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Thyristors, STMicroelectronics
A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.
Thyristors - STMicroelectronics
STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.
Related links
- STMicroelectronics TN1515-600B-TR 9.5 A 15 mA 165 A
- STMicroelectronics TS1220-600B-TR 12 A 200 μA 115 A
- STMicroelectronics TS820-600B-TR 5 A 200 μA 73 A
- STMicroelectronics TN1205T-600B-TR 12 A 5 mA 120 A 1.6 V
- STMicroelectronics 12 A 200 μA 115 A
- STMicroelectronics TN2540-600G-TR 25 A 40 mA 314 A
- STMicroelectronics TN4015H-6G-TR 25 A 15 mA 394 A 1.6 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
