STMicroelectronics BTW69-600RG, Silicon Controlled Rectifier 1.2 kV 610 A, 50 A 80 mA 1.9 V TOP3 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€144.60

(exc. VAT)

€177.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 120€4.82€144.60
150 +€4.76€142.80

*price indicative

RS Stock No.:
168-7882
Mfr. Part No.:
BTW69-600RG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Silicon Controlled Rectifier

Rated Average On-State Current Irms

50A

Package Type

TOP3

Repetitive Peak Reverse Voltage VDRM

1.2kV

Surge Current Rating

610A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

80mA

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

150mA

Maximum Operating Temperature

125°C

Series

BTW67 and BTW69

Width

21.1mm

Length

40mm

Height

15.1mm

Standards/Approvals

UL (File ref: E81734)

Peak On-State Voltage

1.9V

Automotive Standard

No

Thyristors, STMicroelectronics


A wide range of general purpose Thyristors from STMicroelectronics with blocking voltage ratings of 400 to 1200V and on-state current rating of up to 50A.

Thyristors - STMicroelectronics


STMicroelectronics produces a large range of Thyristors, also known as SCRs or Silicon Controlled Rectifiers, which are suitable for a host of power switching and control applications. Specialized types include sensitive gate thyristors and devices designed for capacitance discharge applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy