Vishay VSKT250-12PBF, Dual Thyristor Module 1.2 kV 8.9 kA, 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- RS Stock No.:
- 169-5843
- Mfr. Part No.:
- VSKT250-12PBF
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-5843
- Mfr. Part No.:
- VSKT250-12PBF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 250A | |
| Product Type | Dual Thyristor Module | |
| Package Type | MAGN-A-PAK | |
| Repetitive Peak Reverse Voltage VDRM | 1.2kV | |
| Surge Current Rating | 8.9kA | |
| Mount Type | Panel | |
| Maximum Gate Trigger Current Igt | 350mA | |
| Pin Count | 7 | |
| Maximum Holding Current Ih | 500mA | |
| Maximum Gate Trigger Voltage Vgt | 4V | |
| Maximum Operating Temperature | 130°C | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Height | 52mm | |
| Length | 115mm | |
| Peak On-State Voltage | 1.44V | |
| Repetitive Peak Off-State Current | 60mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 250A | ||
Product Type Dual Thyristor Module | ||
Package Type MAGN-A-PAK | ||
Repetitive Peak Reverse Voltage VDRM 1.2kV | ||
Surge Current Rating 8.9kA | ||
Mount Type Panel | ||
Maximum Gate Trigger Current Igt 350mA | ||
Pin Count 7 | ||
Maximum Holding Current Ih 500mA | ||
Maximum Gate Trigger Voltage Vgt 4V | ||
Maximum Operating Temperature 130°C | ||
Width 50mm | ||
Standards/Approvals No | ||
Height 52mm | ||
Length 115mm | ||
Peak On-State Voltage 1.44V | ||
Repetitive Peak Off-State Current 60mA | ||
Automotive Standard No | ||
Thyristor/Thyristor VS-VSKT Series, MAGN-A-PAK Modules, Vishay Semiconductor
Thyristor/Thyristor configuration
3500VRMS isolating voltage from the metal base
Industrial standard package MAGN-A-PAK
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Approvals
UL approved file E78996
Related links
- Vishay 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay VSKT250-14PBF 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay VS-VSKT250-16PBF 250 A 350 mA 1.44 V MAGN-A-PAK 7-Pin
- Vishay VS-VSKT136/12PBF 135 A 270 mA 1.57 V INT-A-PAK 7-Pin
- Vishay VS-VSKT162/12PBF 160 A 270 mA 1.54 V INT-A-PAK 7-Pin
- Vishay VSKT162/12PBF 160 A 270 mA 1.54 V INT-A-PAK 7-Pin
- Vishay VS-VSKT136/12PBF 135 A 270 mA 1.57 V INT-A-PAK 7-Pin
