Vishay, Thyristor 800 V, 20 A 60 mA 300 A 1.3 V

Subtotal (1 tube of 25 units)*

€37.40

(exc. VAT)

€46.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 425 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
25 +€1.496€37.40

*price indicative

RS Stock No.:
169-5881
Mfr. Part No.:
30TPS08PBF
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Rated Average On-State Current Irms

20A

Product Type

Thyristor

Thyristor Type

SCR

Package Type

TO-247

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

300A

Mount Type

Through Hole

Maximum Gate Trigger Current Igt

60mA

Pin Count

3

Maximum Holding Current Ih

100mA

Minimum Operating Temperature

-40°C

Maximum Gate Trigger Voltage Vgt

2.5V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

VS-30TPS-M3

Automotive Standard

No

Repetitive Peak Off-State Current

10mA

Peak On-State Voltage

1.3V

RoHS Status: Exempt

Phase Control Thyristors, Vishay Semiconductor


Thyristors - Vishay Semiconductor


A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).

Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy