Vishay 22RIA40, Thyristor 400 V, 22 A 60 mA 420 A 1.7 V
- RS Stock No.:
- 169-5899
- Mfr. Part No.:
- 22RIA40
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 169-5899
- Mfr. Part No.:
- 22RIA40
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Rated Average On-State Current Irms | 22A | |
| Product Type | Thyristor | |
| Thyristor Type | SCR | |
| Package Type | TO-48 | |
| Repetitive Peak Reverse Voltage VDRM | 400V | |
| Surge Current Rating | 420A | |
| Mount Type | Screw | |
| Maximum Gate Trigger Current Igt | 60mA | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Holding Current Ih | 130mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | VS-22RIA | |
| Peak On-State Voltage | 1.7V | |
| Repetitive Peak Off-State Current | 10mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Rated Average On-State Current Irms 22A | ||
Product Type Thyristor | ||
Thyristor Type SCR | ||
Package Type TO-48 | ||
Repetitive Peak Reverse Voltage VDRM 400V | ||
Surge Current Rating 420A | ||
Mount Type Screw | ||
Maximum Gate Trigger Current Igt 60mA | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Holding Current Ih 130mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series VS-22RIA | ||
Peak On-State Voltage 1.7V | ||
Repetitive Peak Off-State Current 10mA | ||
Automotive Standard No | ||
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay VS-22RIA40 22 A 60 mA 420 A 1.7 V
- Vishay 22RIA80 22 A 60 mA 420 A 1.7 V
- Vishay 22RIA60 22 A 60 mA 420 A 1.7 V
- Vishay VS-22RIA60 22 A 60 mA 420 A 1.7 V
- Vishay VS-22RIA80 22 A 60 mA 420 A 1.7 V
- Vishay 22 A 60 mA 420 A 1.7 V
- Vishay 22RIA120 22 A 60 mA 420 A 1.7 V
- Vishay VS-22RIA100 22 A 60 mA 420 A 1.7 V
