Vishay VS-10TTS08STRLPBF, Thyristor 800 V, 6.5 A 20 mA 110 A 1.15 V
- RS Stock No.:
- 170-8382
- Mfr. Part No.:
- VS-10TTS08STRLPBF
- Manufacturer:
- Vishay
Subtotal (1 reel of 800 units)*
€846.40
(exc. VAT)
€1,040.80
(inc. VAT)
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €1.058 | €846.40 |
*price indicative
- RS Stock No.:
- 170-8382
- Mfr. Part No.:
- VS-10TTS08STRLPBF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thyristor | |
| Rated Average On-State Current Irms | 6.5A | |
| Thyristor Type | SCR | |
| Package Type | TO-263 | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 110A | |
| Mount Type | Surface | |
| Maximum Gate Trigger Current Igt | 20mA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Trigger Voltage Vgt | 1.2V | |
| Maximum Holding Current Ih | 30mA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.15V | |
| Repetitive Peak Off-State Current | 50μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thyristor | ||
Rated Average On-State Current Irms 6.5A | ||
Thyristor Type SCR | ||
Package Type TO-263 | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 110A | ||
Mount Type Surface | ||
Maximum Gate Trigger Current Igt 20mA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Trigger Voltage Vgt 1.2V | ||
Maximum Holding Current Ih 30mA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 1.15V | ||
Repetitive Peak Off-State Current 50μA | ||
- COO (Country of Origin):
- CN
Phase Control Thyristors, Vishay Semiconductor
Thyristors - Vishay Semiconductor
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Related links
- Vishay VS-10TTS08STRL-M3 6.5 A 20 mA 110 A 1.15 V
- Vishay VS-10TTS08S-M3 6.5 A 15 mA 140 A 1.15 V
- Vishay 6.5 A 15 mA 140 A 1.15 V
- Vishay VS-16RIA80 16 A 60 mA 360 A 1.75 V
- Vishay VS-16TTS08S-M3 10 A 60 mA 200 A 1.4 V
- Vishay VS-22RIA80 22 A 60 mA 420 A 1.7 V
- Vishay VS-25TTS08STRL-M3 16 A 45 mA 350 A 1.25 V
- Vishay VS-40TPS08-M3 35 A 150 mA 600 A 1.85 V
